SRAM

Results: 11,796
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 29In Stock
135Expected 29/05/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 15ns, Industrial Temp - Tube 158In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tape & Reel 195In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 12ns, Commercial Temp - Tube 76In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 12ns, Industrial Temp - Tube 123In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 15ns, Ccommercal Temp - Tube 57In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 12ns, Industrial Temp - Tube 165In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 54In Stock
135Expected 12/06/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Commercial Temp - Tube 71In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 187In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 1In Stock
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 900 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 18 STD-PWR 2.5V DUAL PORT RAM 3In Stock
Min.: 1
Mult.: 1
No
9 Mbit 512 k x 18 10 ns Parallel 2.6 V 2.4 V 445 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
ISSI IS66WV51216EBLL-55TLI
ISSI SRAM 8Mb Pseudo SRAM Async 512Kx16 55ns 1,120In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT
ISSI IS66WVE4M16ECLL-70BLI
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns 551In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Reel
ISSI IS61WV102416DBLL-10TLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 134In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 55In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

ISSI SRAM 4M (512Kx8) 25ns Async SRAM 183In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 18Mb 200MHz, 3.3V or 2.5V 1Mx18 Sync SRA 7In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 60In Stock
72Expected 16/11/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS 3In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT BGA-165

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS 69In Stock
405On Order
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM
232In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 4Mb, 8ns,3.3V 256K x 16 Asyn SRAM 270In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 512K 32Kx16 12ns Async SRAM 3.3v
151In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4M (512Kx8) 10ns Async SRAM 3.3v 169In Stock
1,920Expected 16/10/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-36 Tray