NOR Flash

Results: 6,615
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Infineon Technologies NOR Flash STD SPI 1,845In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash Nor 912In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 3V 166MHz Serial Flash 10,078In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 475In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 565In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 234In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash STD SPI 349In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 210In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash PNOR 494In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash IC 1 Gb FLASH MEMORY 336In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 164In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 15,186In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 2,149In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 AT25QL321 32 Mbit 1.7 V 2 V 25 mA QPI, SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI IS25WP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 503In Stock
Min.: 1
Mult.: 1

Tray
Infineon Technologies S29GL128S10DHB010
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 78In Stock
Min.: 1
Mult.: 1

S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA 8 M x 16 16 bit Asynchronous AEC-Q100 Tray
Renesas / Dialog NOR Flash 16 Mbit, 1.8V (1.65V to 1.95V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash 625In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT25DL161 16 Mbit 1.65 V 1.95 V 20 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2M X 8 70ns 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +85 C, BOTTOM, Tray 631In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1,832In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT25XE021A 1.65 V 3.6 V 5.25 mA Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Top boot, top two sectors protected 73In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
Microchip Technology NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash 550In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 18 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray

Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash 1,439In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 AT25DF011 1 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1,018In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 541In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 1,962In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C