QPC8013QDK

Qorvo
772-QPC8013QDK
QPC8013QDK

Mfr.:

Description:
RF Development Tools SP4T, LTE, RFFE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£265.17 £265.17

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
QPC8013Q
6 GHz
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Qualification: AEC-Q100
Series: QPC8013Q
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC8013Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPC8013Q Development Kit

Qorvo QPC8013Q Development Kit is used to develop the QPC8013Q SP4T switches for applications. The QPC8013Q offers low loss, and high isolation with performance optimised for LTE and diversity applications. The QPC8013Q is packaged in an ultra-compact 1.1mm x 1.9mm x 0.44mm, 13-pin module package.