L-ASC-BRIDGE-EVN

Lattice
842-L-ASC-BRIDGE-EVN
L-ASC-BRIDGE-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools ASC Bridge Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£123.96 £123.96

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
ECP5
Brand: Lattice
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: ECP5
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8543709860
ECCN:
EAR99

ASC Bridge Board

Lattice Semiconductor ASC Bridge Board connects up to three ASC Breakout Boards to either the MachXO3™-9400 Development Board or the ECP5™ Versa Development board, enabling rapid prototyping, development, and testing of Power Management tasks. The ASC Bridge Board facilitates trimming, margining, power up sequencing, reset, fan control, and fault logging, with multiple power rails (1.1V, 1.5V, 2.5V, 3.3V, and 12V), memory, PCIe, and other devices. The Lattice Semiconductor ASC Bridge Board does not contain any programmable logic, nor does it have a USB connector for power or programming.  

FEATURED PRODUCTS
LATTICE