EVAL1ED44176N01FTOBO1

Infineon Technologies
726-EVAL1ED44176N01F
EVAL1ED44176N01FTOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL-1ED44176N01F

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.06 £22.06

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
15 V
1ED44176N01F
1ED44176N01F
Brand: Infineon Technologies
Dimensions: 33 mm x 38 mm x 18 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EiceDRIVER
Part # Aliases: EVAL-1ED44176N01F SP002797920
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

EVAL-1ED44176N01F Evaluation Board

Infineon Technologies EVAL-1ED44176N01F Evaluation Board is used for the 1ED44176N01F EiceDRIVER™ with integrated over-current protection (OCP) and enable/fault output indication. The board has one comparator designed as a pulse generator, and one 1ED44176N01F to drive a SOT235 package MOSFET switch connected with an adjustable resistance load (potentiometer-R3). The MOSFET controls the turn-on or turn-off of the resistance load. Rotating the potentiometer changes the loop current when the MOSFET is on, then gets the different voltage on the shunt resistor (R7). The two LEDs on the board show the different working statuses of 1ED44176N01F. The 1ED44176N01F is working in normal operation mode when the green LED lights up. The red LED light indicates fault condition mode.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More