TLC6C5724EVM

Texas Instruments
595-TLC6C5724EVM
TLC6C5724EVM

Mfr.:

Description:
LED Lighting Development Tools TLC6C5724EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£170.80 £170.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:
Evaluation Modules
TLC6C5724-Q1
TLC6C5724-Q1
3.3 V, 5 V
TLC6C5724
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 789.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TLC6C5724EVM Evaluation Module

Texas Instruments TLC6C5724EVM Evaluation Module facilitates an extensive evaluation of the features and performance of the TLC6C5724-Q1, a 24-channel automotive full diagnostic RGB driver. The TLC6C5724EVM is controlled using the TLC65724EVM GUI via a USB2ANY communication tool and powered by either a micro-USB supply or a PC USB port. The TLC6C5724EVM Evaluation Module serves as a solution for automotive cluster indicators, HVAC panels, E-shifter indicators, local dimming displays, and ambient lighting.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.