ME812A-WH50R

Bridgetek
895-ME812A-WH50R
ME812A-WH50R

Mfr.:

Description:
Video IC Development Tools FT812 Module 5.0 TFT LCD 8Ohm 1W

In Stock: 114

Stock:
114 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.19 £53.19

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video IC Development Tools
RoHS:  
Development Tools
Graphic Controller
FT812
5 V
Bulk
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 142 mm x 98.8 mm x 21.8 mm
Interface Type: SPI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Video IC Development Tools
Series: ME81x
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 322.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99

ME81x Development Modules

Bridgetek ME81x Development Modules are designed for Bridgetek FT810, FT812, and FT813 Embedded Video Engine (EVE) graphics controller ICs. These modules behave as an SPI secondary and require an SPI primary for a proper micro-controller interface and system integration. The ME812A-WH50R module includes a 5" 800x480 TFT LCD panel with resistive touch screen and an audio amplifier to drive an 8Ω speaker. The ME813A-WH50C module features a 5" 800x480 TFT LCD panel with capacitive touch screen and an audio amplifier to drive an 8Ω/1W speaker. Direct connectivity to MM900EV series modules as a display add-on are supported (ME813A-WH50C and ME812A-WH50R).