TPS25730EVM

Texas Instruments
595-TPS25730EVM
TPS25730EVM

Mfr.:

Description:
Interface Development Tools TPS25730EVM

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£102.48 £102.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB-PD Controller
TPS25730
Brand: Texas Instruments
Interface Type: I2C
Product Type: Interface Development Tools
Series: TPS25730
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25730EVM Evaluation Module (EVM)

Texas Instruments TPS25730EVM Evaluation Module (EVM) is designed to evaluate TPS25730, a highly integrated stand-alone USB Type-C and Power Delivery (PD) controller optimized for sink-only applications. This evaluation module configures and tests the TPS25730 controller by utilizing four sets of switches for configuration and a terminal block for testing under load. The TPS25730EVM evaluation module allows users to develop various power profiles and debug existing systems.