Texas Instruments TPS25730EVM Evaluation Module (EVM)

Texas Instruments TPS25730EVM Evaluation Module (EVM) is designed to evaluate TPS25730, a highly integrated stand-alone USB Type-C™ and Power Delivery (PD) controller optimized for sink-only applications. This evaluation module configures and tests the TPS25730 controller by utilizing four sets of switches for configuration and a terminal block for testing under load. The TPS25730EVM evaluation module allows users to develop various power profiles and debug existing systems.

Features

  • Up to 100W sink
  • PD3.1 compatible for sink-only applications
  • Fully configurable for sink-based USB Type-C and PD application
  • No requirement for an external EEPROM or microcontroller
  • Resistor configurable
  • Minimum and maximum voltage configurable
  • Operating and maximum current configurable

Block Diagram

Block Diagram - Texas Instruments TPS25730EVM Evaluation Module (EVM)
Published: 2024-01-22 | Updated: 2025-01-09