STEVAL-IPT005V1

STMicroelectronics
511-STEVAL-IPT005V1
STEVAL-IPT005V1

Mfr.:

Description:
Interface Development Tools Smart card interface evaluation board based on the ST8034P

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£84.92 £84.92

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: STMicroelectronics
Product Type: Interface Development Tools
Series: STEVAL-IPT005V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471609050
TARIC:
9023008000
ECCN:
EAR99

Smart Card Interface Evaluation Boards

STMicroelectronics Smart Card Interface Evaluation Boards are based on the ST8034AT or ST8034PI Smart Card Interfaces. Each Evaluation Board is designed both for standalone operation or to be controlled by the microcontroller. The Evaluation Boards are fully configurable, provide access to all signals including supply voltage through labeled test points, and use a standard connector for simple communication interfacing with the microcontroller block. The labeled test points on the Evaluation Board are in the same order as the signals in the flat interface cable. Each Evaluation Board addresses market segments such as POS, set-top boxes, pay TV, identification, banking, and tachographs.