STEVAL-CCC002V1

STMicroelectronics
511-STEVAL-CCC002V1
STEVAL-CCC002V1

Mfr.:

Description:
Interface Development Tools STUSB1600A Type-C controller evaluation board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.40 £24.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB Type-C
STUSB1600A
Bulk
Brand: STMicroelectronics
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: STEVAL-CCC002V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 44.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.

STEVAL-CCC002V1 Evaluation Board

STMicroelectronics STEVAL-CCC002V1 Evaluation Board can be used to prototype a full-featured 5V USB Type-C port with the STUSB1600A Type-C controller. The port can be configured in a source, sink, or dual power role. Source and sink VBUS power paths are enabled directly by the STUSB1600A according to the port power role configuration and the attached device.