EVAL-ADM2587EEB2Z

Analog Devices
584-EVALADM2587EEB2Z
EVAL-ADM2587EEB2Z

Mfr.:

Description:
Interface Development Tools 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.56 £77.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-2587E Repeater
ADM2582E
Bulk
Brand: Analog Devices
Product Type: Interface Development Tools
Series: ADM2587E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM2587E Evaluation Board

Analog Devices EVAL-ADM2587E Evaluation Board is an evaluation and prototyping platform for the ADM2587E Isolated RS-485 Transceiver. The EVAL-ADM2587E Evaluation Board is configurable through jumper connections. as half-duplex or full-duplex. Screw terminal blocks provide convenient connections for the power and signal connections, and the Evaluation Board allows both 5.0V and 3.3V operation. Test points are included on the power and signal lines on both sides of the isolation barrier.

Analog Devices Isolation - All