MIKROE-3358

Mikroe
932-MIKROE-3358
MIKROE-3358

Mfr.:

Description:
Audio IC Development Tools EVC Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.31 £15.31

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio Amplifier
PT2258
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Audio IC Development Tools
Series: RVC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVC Click

Mikroe EVC Click is a six-channel digital volume controller equipped with an integrated electronic volume control circuit. The Mikroe EVC Click can be controlled over an I2C interface. An onboard IC offers six individual input channels, each with an attenuation range between 0dB and -79dB, in 1dB steps. This chip requires a minimum number of external components, simplifying its implementation in a wide range of modern audio applications. As an audio circuit, Mikroe EVC Click features very low noise and a high signal-to-noise ratio (SNR) of more than 100dB. Low total harmonic distortion (THD) of 0.005% ensures absolute sound clarity.

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.