HMI Displays & Panel PCs

Results: 4,167
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 121 2In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mm
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS12 2430 2In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6413E TFT 1.5 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mm x 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 185 3In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 18.5 in - 20 C + 60 C 465 mm x 310 mm
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS12 1320 2In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6211E TFT 1.3 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mmx 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 156 1In Stock
6On Order
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 15.6 in - 20 C + 60 C 398 mm x 263 mm x 52 mm
Advantech HMI Displays & Panel PCs 15.6" Full HD, 512MB, 8GB (EMMC), Seria lx3, Dual Ethernet 2In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM9 Cortex-A35 FHD LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1920 x 1080 15.6 in 0 C + 50 C
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, BCR, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
IEI PPC2-C10-EHL-J1/8G-R20
IEI HMI Displays & Panel PCs 10.4" 350 cd/cm(2nd) 1024x768 Panel PC with Intel Celeron Processor J6412, 8GB on-board memory, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, R20 1In Stock
Min.: 1
Mult.: 1
Max.: 1

Advantech HMI Displays & Panel PCs 133",PCAP,RK3568,4G/64G,dual FHD,BC&MSR 3In Stock
2Expected 08/07/2026
Min.: 1
Mult.: 1

Capacitive Rockchip ARM Cortex A55 FHD LCD 5 Hz to 500 Hz 24 VDC USB 1920 x 1080 13.3 in 0 C + 40 C 171.5 mm x 170 mm x 305 mm
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N97, Intel ATOM N97 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel Atom N97 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 20 C + 45 C 303.4 mm x 242 mm x 72.9 mm
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module.
14In Stock
4Expected 18/06/2026
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
Advantech HMI Displays & Panel PCs 21.5" Touchscreen Comp w/Intel N97 CPU, 8GB RAM, 128GB SSD, Wifi, US pwr 2In Stock
Min.: 1
Mult.: 1

8 GB
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with Celeron J6412 2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V 9In Stock
Min.: 1
Mult.: 1

EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS485and a supercapacitor module.
2In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
IEI HMI Displays & Panel PCs 8" 350cd/m(2nd) HD Fanless Panel PC with Intel Celeron Processor J6412 on-board Processor ,TDP 10W, 8GB LPDDR4x on-board , 802.11a/b/g/n/ac/ax WiFi&Bluetooth 5.2 module, PCAP touch,R10 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Intel
Phoenix Contact HMI Displays & Panel PCs TP6101-WXPS 10.1" Display 10In Stock
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 1280 x 800 10.1 in - 20 C + 50 C
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1280*800 with touch panel,with Pi5 4GB, with 128 G SSD,with PoE module
1In Stock
7Expected 13/07/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 8 GB 8 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 12 in 0 C + 50 C 311.8 mm x 238 mm x 53 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor, Res Touch, SS bez
2In Stock
3Expected 22/06/2026
Min.: 1
Mult.: 1
Resistive 24 V USB 1280 x 1024 17 in - 20 C + 60 C 432.5 mm x 365.5 mm x 59.3 mm
Schneider Electric HMI Displays & Panel PCs 5.7 Color Touch Panel QVGA-TFT 4In Stock
Min.: 1
Mult.: 1
24 V Ethernet, SPI, USB 320 x 240 5.7 in
Phoenix Contact HMI Displays & Panel PCs BWP2102W 4In Stock
Min.: 1
Mult.: 1
24 V Ethernet, USB 1024 x 600 10.2 in 0 C + 50 C

Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor w/ Resistive TS (HD 4In Stock
Min.: 1
Mult.: 1
Industrial Monitor 100 VAC to 240 VAC, 12 VDC HDMI 1024 x 768 15 in 0 C + 50 C 392.3 mm x 313.6 mm x 51.2 mm

Advantech HMI Displays & Panel PCs 12.1" XGA Ind Monitor w/Resistive TS (VG 10In Stock
Min.: 1
Mult.: 1

Resistive 24 V Serial 1024 x 768 12.1 in 311.8 mm x 238 mm x 44.5 mm