EDATEC ED-HMI3010-xC Industrial Panel PCs
EDATEC ED-HMI3010-xC Industrial Panel PCs are designed for seamless user experiences in industrial applications. These human-machine interface (HMI) devices are based on Raspberry Pi 5. With advanced features and a rugged design, the PCs provide reliable and efficient operation in demanding environments. Featuring a TFT display ranging from 7.0" to 18.5", these HMIs offer vibrant visuals and responsive touch interactions. The devices are powered by the Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU and support up to 8GB LPDDR4X RAM, ensuring smooth multitasking and efficient data processing. Storage options include a 32GB or 64GB SD card. For connectivity, the HMIs provide a Gigabit Ethernet port, two USB 3.0, and two USB 2.0 ports, facilitating seamless integration with peripherals. Dual 4Kp60 HDMI display output enables high-resolution visualization.
The EDATEC ED-HMI3010-xC PCs feature a 5VDC power input via USB-C™ with a fanless design and an aluminum CNC + sheet metal case for excellent cooling performance and durability in harsh environments. An optional 8-megapixel front camera allows video recording and conferencing. These devices combine powerful processing, versatile connectivity, high resolution, and efficient cooling in a rugged design. Ideal for industrial applications, ED-HMI3010-xC PCs provide reliable human-machine interaction and enhanced functionality.
Features
- Resolution
- 1024x600 for the 7.0" TFT
- 1280x800 for the 10.1" TFT
- 1920x1080 for the 11.6", 13.3", 15.6" and 18.5"
- Multi-point capacitive touchscreen
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- Up to 16GB LPDDR4X RAM, 32GB or 64GB SD card storage
- 1x Gigabit Ethernet port, 2x USB 3.0, and 2x USB 2.0
- Dual 4Kp60 HDMI display output
- Optional 8-megapixel front camera
- 11.6", 13.3", 15.6" and 18.5" variants support backlight adjustment via DDCUI software
- Power input
- 5VDC power input via USB-C for the 7.0" and 10.1"
- 12V power input on DC Jack connector for the 11.6", 13.3", 15.6" and 18.5"
- 1x stereo audio output, supports headphone/speaker on the 11.6", 13.3", 15.6" and 18.5"
- Aluminum CNC + sheet metal case, fanless design, providing excellent cooling performance
- 4x buckles included (with 4x M4*8 screws and 4x M4*16 screws) for the 7.0" and 10.1"
- Embedded installation, compatible with VESA standard bracket installation for the 11.6", 13.3", 15.6" and 18.5"
Applications
- Industrial automation
- Smart manufacturing
- Building automation
- Transportation systems
- Medical equipment
- Retail and kiosks
- Energy and utilities
- Agriculture and environmental monitoring
Specifications
- System
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76
- 4Kp60 HEVC decoder VPU
- OpenGL ES 3.1 and Vulkan 1.0 or 1.2 GPU
- 4GB, 8GB, and 16GB LPDDR4X-4267 SDRAM memory (optional)
- 32GB and 64GB SD card storage (optional)
- Software
- Raspberry Pi OS (Desktop) 32-bit
- Raspberry Pi OS (Lite) 32-bit
- Raspberry Pi OS (Desktop) 64-bit
- Raspberry Pi OS (Lite) 64-bit
- Built-in 8-megapixel front camera (optional)
- Side I/O
- 2x USB 2.0 ports, dual layer type A connector, each channel supports up to 480Mbps
- 2x USB 3.0 ports, dual layer type A connector, each channel supports up to 5Gbps
- 1x adaptive 10/100/1000M Ethernet port, RJ45 connector, used to access the network
- 1x micro SD card slot, used to install the SD card, supports booting the OS from the SD card
- 2x HDMI ports, micro HDMI connector, supporting 4K 60Hz (7.0" and 10.1" only)
- 1x power in port, USB Type-C connector, supporting 5V/5A DC power input (7.0" and 10.1" only)
- 1x DC jack port, support 12V power input (11.6", 13.3", 15.6", and 18.5" only)
- 1x 3.5mm audio jack, stereo audio output (11.6", 13.3", 15.6", and 18.5" only)
- 1x PA output, built-in a 4Ω 5W speaker (11.6", 13.3", 15.6", and 18.5" only)
- Internal I/O (7.0" and 10.1" only)
- 1x PCIe2.0 port, reserving to connect peripherals
- 1x PoE port, reserving to connect PoE module
- Buttons and indicators (11.6", 13.3", 15.6", and 18.5" only)
- 1x red power indicator, used to check the status of device power-on/-off
- 1x power/system status indicator, red and green, used to view the status of device power-up and system read/write
- 2x brightness adjustment buttons for increasing and decreasing the brightness
- 2x volume adjustment buttons for increasing and decreasing the volume
- 1x mute button to mute and unmute audio
- 1x power button, which is used to turn on and off the device
- Wireless
- Dual-band 802.11ac Wi-Fi®
- BLUETOOTH® 5.0 / Bluetooth Low Energy (BLE)
- LCD
- 7.0" to 18.5" TFT LCD sizes
- 250cd/m2 to 450cd/m2 luminance range
- Resolutions
- 1024x600 for the 7.0"
- 1280x800 for the 10.1"
- 1920x1080 for the 11.6", 13.3", 15.6", and 18.5"
- Active areas (HxV)
- 154.21mm x 85.92mm for the 7.0"
- 216.576mm x 135.36mm for the 10.1"
- 256.32mm x 144.18mm for the 11.6"
- 293.76mm x 165.24mm for the 13.3"
- 344.16mm x 193.59mm for the 15.6"
- 408.96mm x 230.04mm for the 18.5"
- Viewing angles
- 85° (L, R, U, D) viewing angle (CR≥10) for the 7.0" and 11.6"
- 80° (L, R, U, D) viewing angle (CR≥10) for the 10.1", 13.3", and 18.5"
- 89° (L, R, U, D) viewing angle (CR≥10) for the 15.6"
- 800:1, 1000:1, or 1500:1 contrast ratio
- 16.7M colors
- LED backlight
- 14ms to 30ms response time range
- Multi-point capacitive touchscreen
- ≥83% or ≥85% transmittance
- COF or USB connection method
- I2C controller interface (7.0" and 10.1" only)
- Linux driver support (7.0" and 10.1" only)
- Up to 5-point multi-touch
- ≥6H surface hardness
- Dimensions (WxDxH)
- 188mm x 123mm x 39mm for the 7.0"
- 258mm x 172mm x 38mm for the 10.1"
- 303.3mm x 191.3mm x 46.5mm for the 11.6"
- 340.2mm x 211.2mm x 46.5mm for the 13.3"
- 388.3mm x 238.3mm x 46.5mm for the 15.6"
- 457.3mm x 278.3mm x 46.5mm for the 18.5"
- 5VDC or 12VDC (±10%) input
- 25W to 35W maximum power consumption range
- Operating temperature ranges
- -20°C to +60°C for the 7.0" and 10.1"
- -20°C to +50°C for the 11.6", 13.3", 15.6", and 18.5"
Block Diagram