HMI Displays & Panel PCs

Results: 3,870
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Schneider Electric HMI Displays & Panel PCs SP5000X, 7W WVGA, Analog-Single, DC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 12 VDC to 24 VDC Ethernet, USB 800 x 480 7 in - 30 C + 65 C 203.6 mm x 148.6 mm x 37 mm
Schneider Electric HMI Displays & Panel PCs SP5000, Open Box, DC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
4 GB 4 GB 12 VDC USB 0 C + 60 C 188 mm x 131 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs SP5000X, Extreme Box, DC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
512 kB 512 kB 12 VDC Ethernet, Serial, USB
Schneider Electric HMI Displays & Panel PCs 4" W Basic HMI, GP-ProEX model Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 vdc to 28.8 Vdc Ethernet, Serial, USB 480 x 272 4 in 0 C + 50 C 134.5 MM x 108.5 MM x 43 mm
Schneider Electric HMI Displays & Panel PCs 12" W Basic HMI, GP-ProEX model Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1280 x 800 12 in 0 C + 50 C 313 mm x 235 mm x 50 mm
Schneider Electric HMI Displays & Panel PCs 15" W Basic HMI, GP-ProEX model Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
IBASE HMI Displays & Panel PCs 15.6" 1366 x 768 Panel PCASTUT-W155-PC1S-S63 Intel 6th Core i5-6300U (Quad-Core a. 2.4 GHz), ASTUT-W155-PC1S-K73 Intel 7th Core i5-7300U (Quad-Core a. 2.6 GHz),Projected touch, optical bounding,DDR4 4GB memory,64G M.2 MLC SSD, one PCIe x1 expansio Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15.6" 1366 x 768 Panel PCASTUT-W155-PC1S-S66 Intel 6th Core i7-6600U (Quad-Core a. 2.6 GHz), ASTUT-W155-PC1S-K76 Intel 7th Core i7-7600U (Quad-Core a. 2.8 GHz),Projected touch, optical bounding,DDR4 4GB memory,64G M.2 MLC SSD, one PCIe x1 expansio Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15.6" 1366 x 768 Panel PCASTUT-W155-PC1S-S63 Intel 6th Core i5-6300U (Quad-Core a. 2.4 GHz), ASTUT-W155-PC1S-K73 Intel 7th Core i5-7300U (Quad-Core a. 2.6 GHz),Projected touch, optical bounding,DDR4 4GB memory,64G M.2 MLC SSD, one PCIe x1 expansio Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15.6" 1366 x 768 Panel PCASTUT-W155-PC1S-S66 Intel 6th Core i7-6600U (Quad-Core a. 2.6 GHz), ASTUT-W155-PC1S-K76 Intel 7th Core i7-7600U (Quad-Core a. 2.8 GHz),Projected touch, optical bounding,DDR4 4GB memory,64G M.2 MLC SSD, one PCIe x1 expansio Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15 Stainless Steel Panel, Intel E3845 1.91GHz, 4GB DDR3L memory,64G SSD, with resistive touch screen, with five M12 connectors for Power, USB2.0, 1 x GbE LAN, and 2 x COMTotally IP65. w/o adaptor and exterior cables Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 19 Stainless Steel Panel, Intel E3845 1.91GHz, 4GB DDR3L memory,64G SSD, with resistive touch screen, w/o adaptor, M12 connectors with Power, USB2.0, GbE LAN, and 2 x COMTotally IP65. No cables Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N305, Intel Core i3-N305 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor Non-Stocked
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel i3-N305 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 20 C + 45 C 303.4 mm x 242 mm x 72.9 mm
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N355, Intel Core 3 N355 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, w/o OS and power adaptor , Operation Temperature -20C-45C Non-Stocked
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel i3-N355 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 30 C + 60 C 303.4 mm x 242 mm x 72.9 mm
IBASE HMI Displays & Panel PCs 12.1 1024 x 768 Industrial Panel PC , Intel Celeron J1900 2.0GHz, 4GB RAM, 64G SATA MLC SSD, resistive touch,PCI and PCIe x1 riser,w/ 90W 24Vadaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15 Industrial Panel PC , Intel Celeron J1900 2.0GHz, 4GB RAM, 64G SATA MLC SSD, resistive touch, w/90W 24Vadaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 17 Industrial Panel PC , Intel Celeron J1900 2.0GHz, 4GB RAM, 64G SATA MLC SSD, resistive touch, w/90W 24Vadaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 19 1280 x 1024 Industrial Panel PC , Intel Celeron J1900 2.0GHz, 4GB RAM, 64G SATA MLC SSD, resistive touch,PCI and PCIe x1 riser,w/ 90W 24Vadaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 19 Industrial Panel PC , Intel Core Core i3-6102E, 4GB DDR4 RAM, 64G SATA SSD, resistive touch, 2 x PCIe x8 slot, with adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 19 Industrial Panel PC , Intel Core Core i7-6822EQ, 4GB DDR4 RAM, 64G SATA SSD, resistive touch, 2 x PCIe x8 slot, with adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 10.4 EN50155 Certified Panel PC , Intel Atom x7 E3950 procesoor,4GB RAM, 64GB SSD, M12 connector, 72V/110VDC power input, projected capacitive touch screen. Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 12.1 EN50155 Certified Panel PC, Intel Atom TM Processor x6425E, 4GB DDR4 memory, industrial-grade 64GB SSD, M12 connectors, DC 24V power input, no adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 12.1 EN50155 Certified Panel PC, Intel Atom TM Processor x6425E, 4GB DDR4 memory, industrial-grade 64GB SSD, M12 connectors, DC 72/110V power input, no adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 15 EN50155 Certified Panel PC , Intel Atom x7 E3950 procesoor,4GB RAM, 128GB SSD, M12 connector, 72V/110VDC power input, projected capacitive touch screen. Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 28.6" Bar type AIO, Intel E3950 processor, 4GB RAM, 64GB SSD, 110V DC input, without adaptor Non-Stocked
Min.: 1
Mult.: 1