Computer-On-Modules - COM

 Computer-On-Modules - COM
Computer-On-Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.  
More...

Please view our large selection of Computer-On Modules below.
Results: 1,676
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM EGX-MXM-AD 3In Stock
Min.: 1
Mult.: 1

Intel Raptor Lake-P i7-1370PE Infineon TPM 2.0 1.9 GHz 24 MB 12 V 0 C + 60 C 125 mm x 95 mm
DFRobot Computer-On-Modules - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. 2In Stock
2Expected 01/06/2026
Min.: 1
Mult.: 1

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
DFRobot Computer-On-Modules - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 16GB LPDDR5 memory, and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These 5In Stock
Min.: 1
Mult.: 1

Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed. 10In Stock
Min.: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Advantech Computer-On-Modules - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G 25In Stock
108Expected 16/06/2026
Min.: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
Advantech Computer-On-Modules - COM Ind i5-1145GREE 8GBDDR4 PCIe x4 Phoenix 1In Stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i5-1145GRE 2.6 GHz 8 GB 8 MB 8.5 V to 20 V Ethernet, I2C, PCle, Serial, USB - 40 C + 85 C 95 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product. 18In Stock
Min.: 1
Mult.: 1
Max.: 18

ARM ARM Cortex-A7 650 MHz 256 MB 3.3 V CAN, Ethernet, I2C, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
119In Stock
Min.: 1
Mult.: 1
Max.: 119

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V I2C, SPI, UART, USB - 40 C + 85 C
JUMPtec Computer-On-Modules - COM 3.5" SBC w/ AMD R1505G w/TPM 10In Stock
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM COM Express COM.0 R3.1 basic pin-out type 7 withIntel D-1732TE 52W 8 core 1.9GHz 6In Stock
Min.: 1
Mult.: 1

Intel Xeon D-1732TE SoC 1.9 GHz 12 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3815 BAY TRAIL 35In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3255 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). 2In Stock
Min.: 1
Mult.: 1

COM Express Type 7 AMD EPYC 3255 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i7-1185GRE Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 1In Stock
Min.: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
150In Stock
Min.: 1
Mult.: 1
Max.: 150

NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
JUMPtec 36028-0000-99-1
JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cWL6 Cu-core through 127In Stock
3On Order
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product. 3In Stock
Min.: 1
Mult.: 1
Max.: 3

ARM ARM Cortex-A55 32 kB, 32 kB, 256 kB 1.4 GHz 512 MB 3.3 V Ethernet, UART, USB - 25 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product. 7In Stock
Min.: 1
Mult.: 1
Max.: 7

NXP ARM Cortex-A55 i.MX 91 1.4 GHz 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
9In Stock
Min.: 1
Mult.: 1
Max.: 9

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V to 5 V I2C, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity. 8In Stock
Min.: 1
Mult.: 1

NXP ARM Cortex-A35 1.5 GHz 5 V - 40 C + 85 C 67.6mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
17In Stock
250On Order
Min.: 1
Mult.: 1
Max.: 10

NXP STM32MP157C 200 MHz, 650 MHz 512 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, MIPI-DSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
65In Stock
Min.: 1
Mult.: 1
Max.: 65

i.MX 8M 800 MHz 2 GB 3.3 V to 5 V CSI, HDMI, I2C, LAN, MIPI, PCIe, SPI, UART, USB - 30 C + 85 C 29 mm x 29 mm x 2.6 mm
Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN 2In Stock
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Solo COM SO-DIMM IND TEMP
2In Stock
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM iMX6 Ultra Lite COM SO-DIMM
2In Stock
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
2In Stock
Min.: 1
Mult.: 1
Max.: 2

SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm