TC145-01-H-M

Samtec
200-TC145-01-H-M
TC145-01-H-M

Mfr.:

Description:
Terminals URSA I/O Crimp Terminal

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.30 £0.30
£0.293 £7.33
£0.276 £13.80
£0.253 £25.30
£0.217 £217.00
£0.185 £462.50
Full Reel (Order in multiples of 5000)
£0.159 £795.00
£0.156 £1,560.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Terminals
Terminals
Crimp
Cable Mount / Free Hanging
TC145
URSA
Reel
Cut Tape
Brand: Samtec
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.

TC145 URSA® I/O Crimp Terminal

Samtec TC145 URSA® I/O Crimp Terminal is suitable for use with IPP1 cable terminal housing and P1PDS metal shell. This terminal features 30µ″ (0.76µm) gold on the contact area with gold flash tail. The TC145 terminal is available in a reel, mini reel, or bubble bag package.