SCRs

Results: 2,217
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO92 800V .5A SEN THY 3,875In Stock
Min.: 1
Mult.: 1

S8X5ECSx 800 V 500 uA 500 mA 1.8 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Infineon Technologies SCRs STD THYR/DIODEN DISC 4In Stock
Min.: 1
Mult.: 1
Tray
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 5,620In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs Single SCR Alt VS-30TPS12-M3 672In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 Tube

Littelfuse SCRs SCR SOT89 400V .8A SEN THY 2,900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SxX8xSx 400 V 5 uA 800 mA 5 V 800 mV 500 nA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs SCR TO220 600V 40A STD HT 968In Stock
Min.: 1
Mult.: 1
Tube
IXYS SCRs Phase Control Thyristors, SCRs 250In Stock
Min.: 1
Mult.: 1

CMA50P1600 1.6 kV 3 mA 79 A 1.23 V 1.4 V 80 mA - 40 C + 150 C Through Hole i4-Pac-5 Tube
IXYS SCRs 19 Amps 1200V 949In Stock
Min.: 1
Mult.: 1

CS19-12ho1 180 A 1.2 kV 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs 20 Amps 1400V 297In Stock
Min.: 1
Mult.: 1

CS20-14io1 215 A 1.4 kV 2 mA 31 A 1.23 V 10 V 1.3 V 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 2,772In Stock
Min.: 1
Mult.: 1

TS820 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 6.0 Amp 600 Volt 2,086In Stock
Min.: 1
Mult.: 1

TYN606 73 A 200 mV 30 mA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 Amp 600 Volt 2,439In Stock
Min.: 1
Mult.: 1

TYN616 200 A 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 1.25 Amp 600 Volt 9,727In Stock
Min.: 1
Mult.: 1
Reel: 2,000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Ammo Pack
Littelfuse SCRs SCR 600V 70A 245In Stock
Min.: 1
Mult.: 1

Sxx70x 950 A 600 V 20 uA 70 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Infineon Technologies SCRs STD THYR/DIODEN DISC 4In Stock
Min.: 1
Mult.: 1
Tray
IXYS SCRs High Efficiency Single Thryistor 2,374In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CLA5E1200UC Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs Single SCR Alt VS-40TPS12A-M3 399In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 55 A 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 Tube
Vishay Semiconductors SCRs 1200 Volt 22 Amp 110In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
STMicroelectronics SCRs 12 Amp 600 Volt 3,516In Stock
Min.: 1
Mult.: 1

TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
Littelfuse SCRs SCR SOT23 600V .8A EV SERI 6,294In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SxX8BBS 800 mA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 1000V 2,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sxx06x 100 A 1 kV 20 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
IXYS SCRs 60 Amps 1200V 153In Stock
Min.: 1
Mult.: 1

CS60-12io1 1.6 kA 1.2 kV 10 mA 75 A 1.14 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Tube
STMicroelectronics SCRs 1.25 Amp 600 Volt 7,951In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
Littelfuse SCRs Sen SCR 600V 10A 200hA TO252 834In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SJxx10xSx 600 V 5 uA 8 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 1000V 55A 249In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 1 kV 30 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube