Thermal Cut-offs

Results: 1,645
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 180C switch temp,3.0 A/2.5 A.. 70In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp. 17In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 110C switch temp,3.0A/3.0A. 42In Stock
Min.: 1
Mult.: 1

5 A + 110 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,3.0A/3.0A. 105In Stock
Min.: 1
Mult.: 1

5 A + 140 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 110C switch temp,3.0A/3.0A. 88In Stock
Min.: 1
Mult.: 1

5 A + 110 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp,3.0A/3.0A. 89In Stock
Min.: 1
Mult.: 1

5 A + 80 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp,3.0 A/2.5 A.. 100In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp,3.0 A/2.5 A.. 84In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 155C switch temp,3.0 A/2.5 A.. 101In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 150C switch temp,6A 105In Stock
Min.: 1
Mult.: 1

T11A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp,6A 86In Stock
Min.: 1
Mult.: 1

T11A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 110C switch temp,6A 60In Stock
Min.: 1
Mult.: 1

T11A Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 82C, Self Hold AEC-Q200 2,863In Stock
Min.: 1
Mult.: 1

8 A + 82 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold AEC-Q200 2,945In Stock
Min.: 1
Mult.: 1

8 A + 85 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, SMD, 77C, Self Hold AEC-Q200 3,866In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 77 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, Self Hold AEC-Q200 3,979In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 82 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, Self Hold AEC-Q200 3,883In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 85 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, Self Hold AEC-Q200 15,691In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 90 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, non Self Hold AEC-Q200 3,790In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 150 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 77C, Self Hold,w/o projection 947In Stock
Min.: 1
Mult.: 1

+ 77 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 82C, Self Hold,w/o projection 877In Stock
Min.: 1
Mult.: 1

+ 82 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold,w/o projection 767In Stock
Min.: 1
Mult.: 1

+ 85 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 90C, Self Hold,w/o projection 994In Stock
Min.: 1
Mult.: 1

+ 90 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 55C, Self Hold AEC-Q200 2,482In Stock
Min.: 1
Mult.: 1

8 A + 55 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 150C, non Self Hold AEC-Q200 2,910In Stock
Min.: 1
Mult.: 1
Reel: 3,000

8 A + 150 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Reel, Cut Tape, MouseReel