Thermal Cut-offs

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,6A 1,226In Stock
Min.: 1
Mult.: 1

T11A Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 87In Stock
Min.: 1
Mult.: 1

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,3.0 A/2.5 A.. 990In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp,3.0A/3.0A. 104In Stock
Min.: 1
Mult.: 1

F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp,3.0 A/2.5 A.. 104In Stock
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Open (NO), SPST 70C switch temp,3.0A/1.6A
99Expected 20/03/2026
Min.: 1
Mult.: 1

2 A + 70 C +/- 5 C 250 VAC F Series Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Open (NO), SPST 90C switch temp.
96Expected 27/03/2026
Min.: 1
Mult.: 1

B12B Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Open (NO), SPST 95C switch temp.
96Expected 27/03/2026
Min.: 1
Mult.: 1

B12B Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 110C switch temp,3.0 A/2.5 A..
131Expected 03/04/2026
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp,3.0A/3.0A.
37Expected 29/04/2026
Min.: 1
Mult.: 1

5 A + 80 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Twin Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 155C switch temp,3.0 A/2.5 A..
81Expected 13/02/2026
Min.: 1
Mult.: 1

F13A Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 1,000

+ 72 C +/- 5 C 2.5 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 1,000

+ 77 C +/- 5 C + 77 C 2.5 mOhms 80 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 1,000

+ 82 C +/- 5 C 2.5 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 1,000

+ 85 C +/- 5 C 2.5 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 1,000

+ 90 C +/- 5 C 2.5 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 1,000

12 A + 77 C +/- 5 C 10 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 1,000

12 A + 82 C +/- 5 C 10 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 1,000

12 A + 85 C +/- 5 C + 85 C 10 mOhms 40 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Bourns Thermal Cut-offs Super HC TCO 77C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

35 A + 72 C +/- 5 C 28 VDC / 35 A, 100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 82C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

35 A + 82 C +/- 5 C 28 VDC / 35 A, 100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 85C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

35 A + 85 C +/- 5 C 28 VDC / 35 A, 100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 55C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 55 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 60C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 60 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 60C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

8 A + 60 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk