Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 15A 32V TIME DELAY 8,031In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 1.6A 110V TIME DELAY 9,854In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 110 VDC 50 A at 110 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 43 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 14,141In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 10,530In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 33.8 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 17,643In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.375A 2,726In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 732 mOhms
Bourns Surface Mount Fuses 1.5A 250V FAST ACTING 9,985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FPA-W Surface Mount Fuses Fast Blow 1.5 A 250 VDC 100 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 60 mOhms
Bourns Surface Mount Fuses 1A 250V SinglFuse Time Lag & Low Power 1,802In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 50 A at 250 VAC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 260V .500A SMF NANO CLIP VFA 3,902In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 704.7 mOhms
Littelfuse Surface Mount Fuses 1.75A 63V 1206 Fast-Acting AEC-Q200 2,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

437A Surface Mount Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 2,571In Stock
Min.: 1
Mult.: 1
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 1,912In Stock
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 1,931In Stock
Min.: 1
Mult.: 1
Reel: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 1,917In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 5,457In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 4,044In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 4V 12A 4,366In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 14V 12A 2,674In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape
Bourns Surface Mount Fuses .25A 32V FAST ACTING 10,126In Stock
Min.: 1
Mult.: 1
Reel: 20,000

SF-0402FP-F Surface Mount Fuses Fast Blow 250 mA 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 330 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0402 SinglFuse 11,398In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 24 VDC 35 A at 24 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 3A High-inrush 0603 SinglFuse 5,243In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 3 A 35 VAC 35 VDC 35 A at 35 VAC, 35 A at 35 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 1.5A Auto 13,238In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 8,547In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 4.5A Auto 5,083In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 15A Single blow fuse 1206 SinglFuse 21,905In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 15 A 35 VDC 150 A at 35 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms