Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 0.75A Fast Acting 0402 SinglFuse 16,820In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402F Surface Mount Fuses Fast Blow 750 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 110 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0402 SinglFuse 18,685In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402F Surface Mount Fuses Fast Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 40 C + 105 C Reel, Cut Tape, MouseReel 51 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 0402 SinglFuse 15,111In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402F Surface Mount Fuses Fast Blow 3 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 1.5A 63V FAST ACTING 31,565In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206FP Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Panasonic Surface Mount Fuses 2A 0402 micro chip 103,985In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ERB-RD Surface Mount Fuses Fast Blow 2 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 11,567In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 1.6A 2,658In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 65 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 1A Tape and Reel (10000 pcs.) 5,540In Stock
Min.: 1
Mult.: 1
Reel: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 130 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 2A Tape and Reel (10000 pcs.) 5,949In Stock
Min.: 1
Mult.: 1
Reel: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 2 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 40 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 4A 1,337In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 350 VAC 450 VDC 100 A at 350 VAC, 100 A at 450 VDC, 1500 A at 125 VDC 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 24.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 2,286In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0354ohms 464 NANO2 3,157In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .013ohms 465 NANO2 4,135In Stock
Min.: 1
Mult.: 1
Reel: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses 1.6A Fast Acting 0402 SinglFuse 19,416In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402F Surface Mount Fuses Fast Blow 1.6 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 46 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 0402 SinglFuse 16,199In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 2.5A Fast Acting 0603 SinglFuse 9,347In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603F Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 5A Fast Acting 0603 SinglFuse 20,185In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603F Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 12 mOhms
Bourns Surface Mount Fuses 3.15A 32V FAST ACTING 19,642In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 3.15 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 1206 SinglFuse 19,599In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses .8A 63V FAST ACTING 17,608In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206FP Surface Mount Fuses Fast Blow 800 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 211 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING 8,889In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206FP Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 18 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 6.3A 1,544In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bel Fuse Surface Mount Fuses 11,719In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 3.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 19,774In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402FP Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 380 mOhms
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12,898In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms