Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V FA SL 2.5A TR3 96In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V .200A TL TR5 SL Special 364In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 200 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 575 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .400A TR5 599In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 400 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 213 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .800A TR5 90In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V FA SP .125A 166In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 125 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 3.4 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP 1.6A 47In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 1.6 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 29 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .315A 0 831In Stock
Min.: 1
Mult.: 1
Reel: 1,400

398 PCB Mount Fuses 315 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 261 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .400A 0 1,265In Stock
Min.: 1
Mult.: 1
Reel: 1,400

398 PCB Mount Fuses 400 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 186 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 2A 0 1,096In Stock
Min.: 1
Mult.: 1
Reel: 1,400

398 PCB Mount Fuses 2 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 26 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .250A 840In Stock
Min.: 1
Mult.: 1
Reel: 1,400

399 PCB Mount Fuses 250 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 550 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 2A 265In Stock
Min.: 1
Mult.: 1
Reel: 1,400

399 PCB Mount Fuses 2 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 25 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125mA - 4A Fast-Acting Fuse 1,269In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 4 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 11.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .315A TE5 1,138In Stock
Min.: 1
Mult.: 1
Reel: 1,400

395 PCB Mount Fuses 315 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 1.722 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 6.3A TE5 1,382In Stock
Min.: 1
Mult.: 1
Reel: 1,400

395 PCB Mount Fuses 6.3 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 11.6 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .25A 6In Stock
Min.: 1
Mult.: 1
251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses Axial PICO II 665 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 2A TR3 157In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 40 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL 1.25A TR5 457In Stock
Min.: 1
Mult.: 1
Reel: 1,000

374 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 80 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 745In Stock
Min.: 1
Mult.: 1

382 3.15 A Time Delay / Slow Blow Round Body Pin Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V 1A 1,029In Stock
Min.: 1
Mult.: 1

385 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 88 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .630A TE5 945In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 118 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .500A 0 541In Stock
Min.: 1
Mult.: 1
Reel: 1,400

398 PCB Mount Fuses 500 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 155 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .200A 1,381In Stock
Min.: 1
Mult.: 1
Reel: 1,400

399 PCB Mount Fuses 200 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 775 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .200A TR5 1,873In Stock
Min.: 1
Mult.: 1
Reel: 1,000

373 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 3.226 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.6A TE5 2,157In Stock
Min.: 1
Mult.: 1
Reel: 1,400

392 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 40 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 2A TE5 1,942In Stock
Min.: 1
Mult.: 1
Reel: 1,400

396 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 39.8 mOhms Ammo Pack