Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole Fuse 75V FA PICO II 7A AECQ 927In Stock
Min.: 1
Mult.: 1
Reel: 1,000

521 PCB Mount Fuses 7 A Fast Blow Leaded Fuses 75 VDC Axial - 55 C + 125 C Ammo Pack
Littelfuse Fuses with Leads - Through Hole Fuse 75V FA PICO II 3.5A AECQ 992In Stock
Min.: 1
Mult.: 1
Reel: 1,000

521 PCB Mount Fuses 3.5 A Fast Blow Leaded Fuses 75 VDC Axial - 55 C + 125 C Ammo Pack
Littelfuse Fuses with Leads - Through Hole Fuse 75V FA PICO II 3.15A AECQ 975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

521 PCB Mount Fuses 3.15 A Fast Blow Leaded Fuses 75 VDC Axial - 55 C + 125 C Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250 V 0.032A 5x20mm Fast Acting 822In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 32 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 262.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.25A 5x20mm Fast Acting 1,909In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 250 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 1.2325 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 2A 5x20mm Fast Acting 2,671In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 2 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 41.55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .05A 1,734In Stock
2,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 500

242 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA at 250 VDC Axial 3.02 mm x 8.4 mm - 40 C + 125 C 11.97 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V .08A 797In Stock
Min.: 1
Mult.: 1
Reel: 500

242 PCB Mount Fuses 80 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA at 250 VDC Axial 3.02 mm x 8.4 mm - 40 C + 125 C 8.19 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V .1A 1,166In Stock
Min.: 1
Mult.: 1
Reel: 500

242 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA at 250 VDC Axial 3.02 mm x 8.4 mm - 40 C + 125 C 3.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .062A 869In Stock
9,890On Order
Min.: 1
Mult.: 1

251 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .125A 4,493In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 1.7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .2A 1,505In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II 895 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .25A 1,798In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 665 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .5A 11,887In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 280.000001 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .5A 2,787In Stock
Min.: 1
Mult.: 1

251 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 280.000001 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .500A PICO II FA 3,081In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 280.000001 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 1A 5,306In Stock
8,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 128.000006 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 1A 7,098In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 128.000006 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1A 18,520In Stock
8,000Expected 24/04/2026
Min.: 1
Mult.: 1

251 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 128.000006 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A 14,945In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 128.000006 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A 10,067In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 28.999999 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 5A 3,911In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 15.5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 7A 3,239In Stock
5,000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 7 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 10.5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 10A 4,519In Stock
11,900On Order
Min.: 1
Mult.: 1

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 7.05 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 15A 32V 5,585In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 15 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A at 32 VAC, 300 A at 32 VDC Axial PICO II - 55 C + 125 C 35.999998 mOhms Reel, Cut Tape