Bel Cartridge Fuses

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Cartridge Fuses 2,709In Stock
Min.: 1
Mult.: 1

5HTP Ceramic Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 20 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 12A, 500VAC/VDC 729In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 12 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 3 kV, 2 kV Holder / Clip Clip - 55 C + 125 C Bulk 12.3 mOhms
Bel Fuse Cartridge Fuses 1,421In Stock
Min.: 1
Mult.: 1

GSA Ceramic Fuses 8 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 13 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 12A, 600VAC/500VDC 1,197In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 12 A Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 6 mOhms
Bel Fuse Cartridge Fuses Fuse 2,870In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 18 mOhms
Bel Fuse Cartridge Fuses 1,890In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 750 mA Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 642 mOhms
Bel Fuse Cartridge Fuses 2,218In Stock
Min.: 1
Mult.: 1

GSA Ceramic Fuses 4 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 39 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.6A, 600VAC/600VDC 725In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 600 mA Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 1.035 Ohms
Bel Fuse Cartridge Fuses 1,831In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 750 mA Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 660 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 11A, 1000VAC/1000VDC 428In Stock
Min.: 1
Mult.: 1

0ADH Ceramic Fuses 11 A Fast Blow 1 kVAC 1 kVDC 3 kV, 3 kV Holder / Clip Clip + 150 C Bulk
Bel Fuse Cartridge Fuses Fuse 3,003In Stock
Min.: 1
Mult.: 1

3SB Glass Fuses 7 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 13 mOhms
Bel Fuse Cartridge Fuses 5,042In Stock
Min.: 1
Mult.: 1

5HT Ceramic Fuses 800 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 390 mOhms
Bel Fuse 0659R3150-13
Bel Fuse Cartridge Fuses 5HTP-3.15-R (0659R3150-13) Ceramic Tube Fuse Axial Pigtail 5x20mm IEC High Break Time Lag 3.15A 4,450In Stock
Min.: 1
Mult.: 1

0659R Bulk
Bel Fuse Cartridge Fuses 2,650In Stock
Min.: 1
Mult.: 1

3AB Ceramic Fuses 750 mA Fast Blow 6 mm x 32 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 257 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 6x32 mm Size, Fast Blow, 500mA 4,849In Stock
Min.: 1
Mult.: 1

0650C Cartridge Fuses 500 mA Fast Blow 250 VAC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 354 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 1A 965In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 1 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 406 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 1.25A 1,000In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 1.25 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 312 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 1.6A 995In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 1.6 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 241 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 2A 944In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 2 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 155 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 2.5A 989In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 2.5 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 90 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 3A 926In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 3 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 75 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 3.5A 1,000In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 3.5 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 62 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 4A 840In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 4 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 56 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 5A 959In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 5 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 40 mOhms
Bel Fuse Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 6A 978In Stock
Min.: 1
Mult.: 1

0603C Cartridge Fuses 6 A Fast Blow 125 VAC, 250 VAC 150 VDC 1500 A at 250 VAC Board Mount - 55 C + 125 C Bulk 35 mOhms