SM10 Series Varistors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 250 VAC 6,043In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 250 VAC 320 VDC 390 V 650 V 5 kA 80 J 490 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300 VAC 2,432In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 300 VAC 385 VDC 470 V 775 V 5 kA 87 J 380 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 330 VAC 1,864In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 330 VAC 435 VDC 530 V 875 V 5 kA 92 J 255 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 350 VAC 2,004In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 350 VAC 460 VDC 560 V 930 V 5 kA 95 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385 VAC 2,547In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 420 VAC 2,384In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 420 VAC 560 VDC 680 V 1.12 kV 5 kA 105 J 190 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 460 VAC 2,060In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 460 VAC 615 VDC 750 V 1.24 kV 5 kA 110 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130 VAC 340V-CL 724In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 130 VAC 170 VDC 205 V 340 V 5 kA 48 J 600 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150 VAC 395V-CL 949In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 150 VAC 200 VDC 240 V 395 V 5 kA 53 J 580 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175 VAC 1,169In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 175 VAC 225 VDC 270 V 455 V 5 kA 60 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 195 VAC 1,177In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 195 VAC 250 VDC 300 V 495 V 5 kA 65 J 540 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 210 VAC 197In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 210 VAC 270 VDC 330 V 545 V 5 kA 69 J 520 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230 VAC 519In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 230 VAC 300 VDC 360 V 595 V 5 kA 75 J 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275 VAC 1,150In Stock
1,200Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 275 VAC 350 VDC 430 V 710 V 5 kA 83 J 420 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320 VAC 289In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 320 VAC 420 VDC 510 V 840 V 5 kA 90 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 440 VAC 1,138In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 440 VAC 585 VDC 710 V 1.18 kV 5 kA 107 J 185 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 480 VAC 1,115In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 480 VAC 640 VDC 780 V 1.28 kV 5 kA 84 J 175 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 510 VAC 1,161In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 510 VAC 670 VDC 820 V 1.35 kV 5 kA 86 J 170 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 550 VAC 1,144In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 550 VAC 720 VDC 910 V 1.5 kV 5 kA 88 J 165 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 625 VAC 690In Stock
Min.: 1
Mult.: 1
Reel: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 625 VAC 720 VDC 1 kV 1.65 kV 5 kA 90 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel