3 Series ESD Protection Diodes / TVS Diodes

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 40V 5%,BIDIR,SMC TVS 3,500In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.5 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 110V 5%,BIDIR,SMC TVS 3,400In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 16.9 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 120V 5%,BIDIR,SMC TVS 3,395In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 15.5 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 13V 5%,BIDIR,SMC TVS 6,889In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 140 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 22V 5%,BIDIR,SMC TVS 3,395In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.5 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 24V 5%,BIDIR,SMC TVS 3,322In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 28V 5%,BIDIR,SMC TVS 3,420In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 30V 5%,BIDIR,SMC TVS 3,370In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 33V 5%,BIDIR,SMC TVS 3,340In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 43V 5%,BIDIR,SMC TVS 3,420In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 43.2 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 45V 5%,BIDIR,SMC TVS 3,410In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.3 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 48V 5%,BIDIR,SMC TVS 3,399In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 51V 5%,BIDIR,SMC TVS 3,240In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 64V 5%,BIDIR,SMC TVS 3,333In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 29.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 70V 5%,BIDIR,SMC TVS 3,416In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 26.5 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 75V 5%,BIDIR,SMC TVS 3,400In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 78V 5%,BIDIR,SMC TVS 3,420In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 23.8 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 85V 5%,BIDIR,SMC TVS 3,420In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 21.9 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 100V 5%,BIDIR,SMC TVS 3,209In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 18.5 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 10V 5%,BIDIR,SMC TVS 3,345In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 12V 5%,BIDIR,SMC TVS 3,284In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 14V 5%,BIDIR,SMC TVS 3,354In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 129 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 15V 5%,BIDIR,SMC TVS 3,250In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 16V 5%,BIDIR,SMC TVS 3,170In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 115 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW, 17V 5%,BIDIR,SMC TVS 3,418In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 109 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C 3