LM324 Series Operational Amplifiers - Op Amps

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP A 926-LM324MX/NOPB A A 926-LM324MX/NOPB 16,782In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 32-V 1-MHz oper ational amplifier 1 A 926-LM324MTX/NOPB 1,862In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low Power QUAD 1.3 MHz 100dB 45,145In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel 1.3 MHz 400 mV/us 7 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM32 ALT 595-LM324PWR 2,130In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM32 ALT 595-LM324NSR 2,792In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SO-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM32 ALT 595-LM324DR 4,757In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM32 ALT 595-LM324NSR 3,527In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp A 595-LM324K A 595-LM324KNSR 5,077In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM32 ALT 595-LM324PWR 4,708In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 21,135In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 1 mA 30 mA 70 dB 40 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 85 C LM324 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 4,971In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 1 mA 30 mA 70 dB 40 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 85 C LM324 Reel, Cut Tape, MouseReel
onsemi LM324EDR2G
onsemi Operational Amplifiers - Op Amps OP AMP LOW PWR QUAD 9,996In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-32V Quad 5mV VIO Commercial Temp 53,616In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-32V Quad 5mV VIO Commercial Temp 8,640In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 32-V 1-MHz oper ational amplifier 1 A 926-LM324MT/NOPB 20,464In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP A 926-LM324M/NOPB A A 926-LM324M/NOPB 14,485In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad GP Op Amp 12,307In Stock
32,500Expected 20/07/2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM32 ALT 595-LM324DR 2,282In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 636In Stock
27,000Expected 22/05/2026
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 175 uA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LM324 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad GP Op Amp 5,948In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP A 926-LM324AMX/NOPB A 926-LM324AMX/NOPB 1,849In Stock
3,300Expected 25/05/2026
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Tube
Texas Instruments Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP A 926-LM324AM/NOPB A A 926-LM324AM/NOPB 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP 2,555In Stock
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LM324 Tube
Texas Instruments Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP 1,983In Stock
10,000Expected 10/08/2026
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LM324 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 4,021In Stock
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 7 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Tube