PJ76324P_R2_00301

Panjit
241-PJ76324PR200301
PJ76324P_R2_00301

Mfr.:

Description:
Operational Amplifiers - Op Amps QUAD OPERATIONAL AMPLIFIERS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 4000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
£0.112 £2,240.00

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
20 nA
32 V
3 V
1.1 mA
20 mA
65 dB
SOP-14P
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Amplifier Type: Differential
Brand: Panjit
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Technology: Si
Part # Aliases: PJ76324P
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99

PJ763 Amplifiers & Comparators

PANJIT PJ763 Amplifiers and Comparators are designed specifically to operate from a single power supply over a wide range of voltages. These devices operate using split-power supplies and the low power supply current drain is independent of the magnitude of the power supply voltage. The PJ763 devices differential input voltage range equal to the power supply voltage. These devices are available in SOP-14P, TSSOP-14P, SOP-8P, and TSSOP-8P packages.