PANJIT

PANJIT is a semiconductor manufacturer with ISO/IATF-16949, ESD S20.20, ISO-9001, ISO-14001, and OHSAS-18001 certifications, and is a member of the Electronic Industry Citizenship Coalition (EICC). With manufacturing and sales offices in Taiwan, North America, Germany, Korea, and China, PANJIT's products and solutions have been simplifying the lives and work of people around the world since 1986.
-
PANJIT 50V Enhancement Mode MOSFETsThese MOSFETs have advanced Trench process technology and offer a low RDS(ON).09/06/2025 -
PANJIT 60V Automotive P-Channel MOSFETsAdvanced trench process technology minimizes RDS(ON) while maximizing avalanche ruggedness.21/04/2025 -
PANJIT SBA Automotive Super Schottky RectifiersOffer 0.45V to 0.53V surface mount extreme low forward voltage drop with a 1A to 2A current rating.09/04/2025 -
PANJIT 80V & 100V Shield Gate Trench N-Channel MOSFETsShield gate trench (SGT) MOSFETs featuring a low RDS(ON) and a high switching speed.17/02/2025 -
PANJIT MBR10H TO-277C Schottky Barrier RectifiersSurface mount (SMD) H-type Schottky devices with ultra-low insulation resistance (IR).28/11/2024 -
PANJIT PE47xxL1Q High Surge ESD ProtectionEnhances component capability and resists EOS events in a DFN1610-2L package.28/11/2024 -
PANJIT Gen.2 ESD Protection DiodesSmart ESD protection diodes for high-speed data lines.13/09/2024 -
PANJIT PSMB033N10NS2 100V N-Channel MOSFETFeatures a high switching speed and low reverse transfer capacitance.04/09/2024 -
PANJIT 60/100/150V Automotive-Grade MOSFETsFamily of 60V, 100V, and 150V AEC-Q101 qualified MOSFETs.03/09/2024 -
PANJIT KBJB Low Profile Bridge RectifiersDevices feature a maximum junction temperature (Tj) of 150℃ with a current rating of 10A or 15A.29/08/2024 -
PANJIT 150V N-Channel Enhancement-Mode MOSFETsFeatures a high switching speed and operates from 4A to 125A continuous drain current.29/08/2024 -
PANJIT 150V N-Channel Automotive MOSFETsOptimized to have excellent FOM and AEC-Q101 qualified with standard-level gate drive.29/08/2024 -
PANJIT PJQx 30V N-Channel Enhancement Mode MOSFETsDesigned with logic level gate drive and are ideal for automotive applications.20/06/2024 -
PANJIT PJQx43 30V P-Channel Enhancement Mode MOSFETsReliable and rugged MOSFETs with ±25V gate-source voltage and -55°C to 150°C operating temperature.20/06/2024 -
PANJIT MBRxH60AFC-AU Schottky Barrier RectifiersOffer high efficiency and feature high surge current capability.18/06/2024 -
PANJIT MSR2DAFC Hyper-Fast Recovery RectifierDesigned with Trr under 20ns for efficient rectification in electronic applications.17/06/2024 -
PANJIT PGRx16PT General-Purpose RectifiersDesigned with inrush current and high voltage capability in the TO-247AD-2LM package.17/06/2024 -
PANJIT PJ763 Amplifiers & ComparatorsDesigned specifically to operate from a single power supply over a wide range of voltages.13/06/2024 -
PANJIT PJ20030 LDO Voltage RegulatorHigh-accuracy, low-noise, high-speed, high-PSRR, and low-dropout CMOS with high ripple rejection.13/06/2024 -
PANJIT PE1403M1Q ESD Protection DiodeFeatures low leakage current, ultra-low capacitance, and low clamping voltage.23/05/2024 -
PANJIT PJ30072 Synchronous Boost ConverterBased on constant off time/PSM controller topology using an internal synchronous rectifier.23/05/2024 -
PANJIT PJ85775 Digital Temperature SensorsSupport I2C communication with speeds up to 400kHz and SMBus ALERT Response Address (ARA).23/05/2024 -
PANJIT MSRxDAL Hyper Fast Recovery RectifiersFeature fast recovery time (Trr) for efficient rectification in electronic applications.23/05/2024 -
PANJIT PTGH High-Speed 650V Field Stop Trench IGBTsOffer superior high-speed switching capabilities with a low saturation voltage of 1.65V at TVJ 25°C.12/04/2024 -
PANJIT MMDT2222ATB6-AU Dual Surface Mount NPN TransistorAEC-Q101-qualified electrically isolated dual NPN switching transistor.11/04/2024 -