NHD-4.0-480480AF-ASXP

Newhaven Display
763-40480480AFASXP
NHD-4.0-480480AF-ASXP

Mfr.:

Description:
TFT Displays & Accessories 4.0" Square iPS TFT High Brt. BL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.92 £18.92
£18.88 £94.40

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
39 mA
IPS TFT LCD Displays
Transmissive
4 in
480 x 480
SPI
Resistive Touch Panel
LED, White
1000 cd/m2
71.86 mm x 70.18 mm
81.84 mm x 77.86 mm x 2.45 mm
3.3 V
Bulk
Background Colour: Black
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: NHD-4.0
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: SQUARE TFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524919000
ECCN:
EAR99

Square IPS TFT LCDs

Newhaven Display Square IPS TFT LCDs feature two display line sizes of 1.5" and 4.0", various interface options including MIPI DSI, and exceed standard TFT performance via the IPS technology. The Square IPS TFT LCDs provide vivid, accurate color reproduction, ultra-wide viewing angles, and a high-brightness backlight, ideal for applications that demand high performance in a compact design.