NSVR30CM3T5G

onsemi
863-NSVR30CM3T5G
NSVR30CM3T5G

Mfr.:

Description:
Schottky Diodes & Rectifiers 200 mA, 30 V, Dual Schottky Diode, Common Cathode Automotive Grade, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,452

Stock:
7,452 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.292 £0.29
£0.196 £1.96
£0.123 £12.30
£0.077 £38.50
£0.057 £57.00
£0.052 £130.00
Full Reel (Order in multiples of 8000)
£0.032 £256.00
£0.031 £744.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-723-3
Dual
200 mA
30 V
520 mV
600 mA
10 uA
+ 125 C
NSR30CM3
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 190 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

NSR30CM3 Schottky Barrier Diodes

onsemi NSR30CM3 Schottky Barrier Diodes are designed for high-speed switching applications, circuit protection, and voltage clamping. The onsemi NSR30CM3 has an extremely low forward voltage that reduces conduction loss. This miniature surface mount package is excellent for hand−held and portable applications with limited space.