onsemi NSR30CM3 Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Schottky Diodes & Rectifiers 200 mA, 30 V, Dual Schottky Diode, Common Cathode Automotive Grade, AEC-Q101 7,452In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Schottky Diodes SMD/SMT SOT-723-3 Dual 200 mA 30 V 520 mV 600 mA 10 uA + 125 C NSR30CM3 AEC-Q101 Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 30V 240mW Dual 5,547In Stock
16,000On Order
Min.: 1
Mult.: 1
Reel: 8,000

Schottky Diodes SMD/SMT SOT-723-3 Dual Anode Common Cathode Si 200 mA 30 V 800 mV 600 mA 2 uA - 55 C + 125 C NSR30CM3 Reel, Cut Tape, MouseReel