DG418DJ

Vishay / Siliconix
781-DG418DJ
DG418DJ

Mfr.:

Description:
Analogue Switch ICs RECOMMENDED ALT DG41

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Vishay / Siliconix DG418DJ-E3
Vishay / Siliconix
Analogue Switch ICs PDIP-8 SW PREC SPDT
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Through Hole
PDIP-8
1 Channel
1 x SPST
35 Ohms
+/- 15 V
+/- 15 V
175 ns
145 ns
- 40 C
+ 85 C
DG
Tube
Brand: Vishay / Siliconix
Height: 3.81 mm (Max)
Length: 10.92 mm (Max)
Pd - Power Dissipation: 400 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Width: 7.11 mm (Max)
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
TARIC:
8542399000
BRHTS:
85365090
ECCN:
EAR99