SMAJ10C-E3/5A

Vishay Semiconductors
625-SMAJ10C-E3/5A

SMAJ10C-E3/5A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RECOMMENDED ALT SMAJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

Vishay General Semiconductor SMAJ10CA-E3/61
Vishay General Semiconductor
ESD Protection Diodes / TVS Diodes 400W 10V 5% Bi

Product Attribute Attribute Value
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS: N
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
DO-214AC-2
23.5 A
400 W
TVS Diodes
- 55 C
+ 150 C
SMAJ_C
Reel
Cut Tape
Brand: Vishay Semiconductors
Pd - Power Dissipation: 3.3 W
Factory Pack Quantity: 7500
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg