TPS3421EGDRYT

Texas Instruments
595-TPS3421EGDRYT
TPS3421EGDRYT

Mfr.:

Description:
Supervisory Circuits Dual Ch Push Button Controller A 595-TPS3421EGDRYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.19 £1.19
£0.859 £8.59
£0.782 £19.55
£0.699 £69.90
Full Reel (Order in multiples of 250)
£0.656 £164.00
£0.631 £315.50
£0.61 £610.00
£0.587 £2,348.00
£0.561 £4,488.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.01
Min:
1

Similar Product

Texas Instruments TPS3421EGDRYR
Texas Instruments
Supervisory Circuits Dual Ch Push Button Controller A 595-TPS3421EGDRYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SON-6
6.5 V
2 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
400 ms
6.5 V
- 40 C
+ 125 C
TPS3421
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Dual State
Operating Supply Current: 250 nA
Operating Supply Voltage: 1.6 V to 6.5 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99