TPA0253DGQRG4

595-TPA0253DGQRG4

TPA0253DGQRG4

Mfr.:

Description:
Audio Amplifiers Mono Lo-Pwr Class-AB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.37
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.90
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.51
Min:
1

Similar Product

Texas Instruments TPA0253DGQR
Texas Instruments
Audio Amplifiers Mono Lo-Pwr Class-AB A 595-TPA0253DGQ

Product Attribute Attribute Value
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
1 W
0.33 %
MSOP-PowerPad-10
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA0253
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Headphone/Speaker
Development Kit: TPA0253EVM
Height: 1.02 mm
Input Type: Single
Length: 3 mm
Number of Channels: 1 Channel
Operating Supply Current: 3.2 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Signal Type: Differential, Single
Pd - Power Dissipation: 2.14 W
Product: Audio Amplifiers
Product Type: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Current - Max: 4.8 mA
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Width: 3 mm
Unit Weight: 18.800 mg