TLC2272MD

595-TLC2272MD

TLC2272MD

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low Noise

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:

167 Can Dispatch Immediately
Quantities greater than 167 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.15 £3.15
£2.08 £20.80
£1.91 £47.75
£1.64 £123.00
£1.56 £468.00
£1.39 £729.75
£1.18 £1,239.00
£1.14 £3,420.00
£1.12 £6,720.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£3.37
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.74
Min:
1

Similar Product

Texas Instruments TLC2272MDR
Texas Instruments
Operational Amplifiers - Op Amps R To R Low Noise Adv LinCMOS Dual A 595-TLC2272MD

Product Attribute Attribute Value
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.18 MHz
3.6 V/us
2.5 mV
60 pA
16 V
4.4 V
1.1 mA
2.2 mA
75 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TLC2272M
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V
Height: 1.58 mm
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Length: 4.9 mm
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.2 V
Operating Supply Voltage: 4.4 V to 16 V, +/- 2.2 V to +/- 8 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 104.86 dB
Width: 3.91 mm
Unit Weight: 76 mg