TL081CDE4

595-TL081CDE4
TL081CDE4

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET-Input Gen Purp Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TL081CD
Texas Instruments
Operational Amplifiers - Op Amps JFET Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
3 MHz
13 V/us
15 mV
400 pA
36 V, +/- 18 V
7 V, +/- 3.5 V
2.8 mA
70 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TL081
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 5 V, +/- 9 V, +/- 12 V, +/- 15 V
Height: 1.58 mm
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Length: 4.9 mm
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3.5 V
Operating Supply Voltage: 7 V to 36 V, +/- 3.5 V to +/- 18 V
Pd - Power Dissipation: 680 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: BiFET
Voltage Gain dB: 106.02 dB
Width: 3.91 mm
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99