SN75155DE4

595-SN75155DE4

SN75155DE4

Mfr.:

Description:
RS-232 Interface IC Line Driver And Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.82
Min:
1

Similar Product

Texas Instruments SN75155D
Texas Instruments
RS-232 Interface IC Line Driver & Rec
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value
Texas Instruments
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
SOIC-8
SN75155
Transceiver
400 kb/s
1 Driver
1 Receiver
12 V
12 V
SMD/SMT
6.1 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 4.9 mm
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 12 V
Output Type: Single-Ended
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 75
Subcategory: Interface ICs
Supply Type: Dual Supply
Width: 3.91 mm
Unit Weight: 72.600 mg