SN74LVTH541DWRE4

595-SN74LVTH541DWRE4

SN74LVTH541DWRE4

Mfr.:

Description:
Buffers & Line Drivers 3.3V ABT Octal Buff/Drv W/3-St Otpt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74LVTH541DWR
Texas Instruments
Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 595-SN74LVTH541DW

Product Attribute Attribute Value
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
LVTH
8 Input
3 Output
Non-Inverting
SOIC-20
- 32 mA
64 mA
5 mA
2.7 V
3.6 V
5 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Buffer/Line Driver
Height: 2.35 mm
Input Signal Type: Single-Ended
Length: 12.8 mm
Logic Type: Octal Buffer and Driver
Number of Channels: 8 Channel
Operating Supply Voltage: 2.7 V to 3.6 V
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.4 ns at 3.3 V
Series: SN74LVTH541
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Technology: BiCMOS
Width: 7.52 mm
Unit Weight: 500.700 mg