SN74AHCT594D

595-SN74AHCT594D

SN74AHCT594D

Mfr.:

Description:
Counter Shift Registers 8-Bit w/Output Reg

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:

477 Can Dispatch Immediately
Quantities greater than 477 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.719 £0.72
£0.517 £5.17
£0.445 £11.13
£0.403 £48.36
£0.379 £106.12
£0.366 £190.32
£0.354 £354.00
£0.352 £1,408.00
£0.33 £2,640.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.19
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.55
Min:
1

Similar Product

Texas Instruments SN74AHCT594DR
Texas Instruments
Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74AHCT594D

Product Attribute Attribute Value
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-Narrow-16
AHCT
CMOS
1
9.2 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit with Output Register
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74AHCT594
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg