SN65HVD24DR

Texas Instruments
595-SN65HVD24DR
SN65HVD24DR

Mfr.:

Description:
RS-485 Interface IC Extended Common-mode Transceiver A 595-SN65HVD24D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,815

Stock:
4,815 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.75 £3.75
£2.85 £28.50
£2.63 £65.75
£2.38 £238.00
£2.27 £567.50
£2.19 £1,095.00
£2.13 £2,130.00
Full Reel (Order in multiples of 2500)
£2.07 £5,175.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£6.15
Min:
1

Similar Product

Texas Instruments SN65HVD24D
Texas Instruments
RS-485 Interface IC Extended Common-mode Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD24
Transceiver
3 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
14 mA
- 40 C
+ 85 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99