PINA4181A4PW

595-PINA4181A4PW

PINA4181A4PW

Mfr.:

Description:
Current Sense Amplifiers MULTI CHANNEL CURRENT SENSE L/H SIDE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments INA4181A4IPWR
Texas Instruments
Current Sense Amplifiers 26V quad channel b i-directional 350kH

Product Attribute Attribute Value
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not sell this product in your region.
INA4181
4 Channel
- 200 mV to 26 V
84 dB
75 uA
100 uV
5.5 V
2.7 V
690 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Amplifier Type: Current Sense Amplifiers
Brand: Texas Instruments
Development Kit: INA4180-4181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Features: Bi-directional, Low-side Capable, Quad channel
Gain V/V: 200 V/V
Input Type: Common Mode
Ios - Input Offset Current: 50 nA
Output Current per Channel: 8 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 70
Subcategory: Amplifier ICs