LMZ10505EXTTZX/NOPB

Texas Instruments
926-LM10505EXTTZXNPB
LMZ10505EXTTZX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 5-A Power module wit h 5.5-V maximum inpu A 926-LM10505EXTTZENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
£11.53 £5,765.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£16.65
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£16.65
Min:
1

Similar Product

Texas Instruments LMZ10505EXTTZE/NOPB
Texas Instruments
Switching Voltage Regulators 4A Pwr Mod w/ 5.5V m ax Input Vtg A 926-LMZ10505EXTTZNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 5 V
5 A
1 Output
2.95 V
5.5 V
1 MHz
- 55 C
+ 125 C
LMZ10505EXT
Reel
Brand: Texas Instruments
Load Regulation: 0.25 %
Moisture Sensitive: Yes
Operating Supply Current: 1.55 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ1050x SIMPLE SWITCHER Power Modules

Texas Instruments LMZ1050x SIMPLE SWITCHER® Power Modules provide easy-to-use step-down DC-DC solutions with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ1050x devices can accept an input voltage rail between 2.95V and 5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One-megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Features include lossless cycle-by-cycle peak current limit to protect for over current or short-circuit fault, thermal shutdown, input under-voltage lock-out, and pre-biased startup.