LMH6522SQ/NOPB

Texas Instruments
926-LMH6522SQ/NOPB
LMH6522SQ/NOPB

Mfr.:

Description:
RF Amplifier High Performance Qua d DVGA 54-WQFN -40 A 926-LMH6522SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£10.25 £20,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£19.14
Min:
1

Similar Product

Texas Instruments LMH6522SQE/NOPB
Texas Instruments
RF Amplifier High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
1.4 GHz
4.75 V to 5.25 V
465 mA
26 dB
8.5 dB
Variable Gain Amplifiers
SMD/SMT
WQFN-54
Si
17 dBm
49 dBm
- 40 C
+ 85 C
LMH6522
Reel
Brand: Texas Instruments
Development Kit: LMH6522EVAL/NOPB
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 200 MHz
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99