LMH6522SQE/NOPB

Texas Instruments
926-LMH6522SQE/NOPB
LMH6522SQE/NOPB

Mfr.:

Description:
RF Amplifier High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£19.14 £19.14
£15.40 £154.00
£14.47 £361.75
£13.44 £1,344.00
Full Reel (Order in multiples of 250)
£12.84 £3,210.00
£12.59 £6,295.00
1,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
4.75 V to 5.25 V
465 mA
8.5 dB
Variable Gain Amplifiers
SMD/SMT
WQFN-54
Si
17 dBm
49 dBm
- 40 C
+ 85 C
LMH6522
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMH6522EVAL/NOPB
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 200 MHz
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99