ADS8323YB/250G4

595-ADS8323YB/250G4

ADS8323YB/250G4

Mfr.:

Description:
Analog to Digital Converters - ADC Pseudo Bipolar 16-Bit 500kSPS CMOS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£15.84
Min:
1

Similar Product

Texas Instruments ADS8323YB/250
Texas Instruments
Analog to Digital Converters - ADC Pseudo Bipolar 16-Bi t 500kSPS CMOS

Product Attribute Attribute Value
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
ADS8323
SMD/SMT
TQFP-32
16 bit
1 Channel
Parallel
500 kS/s
Differential/Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS8323EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
Height: 1 mm
INL - Integral Nonlinearity: +/- 6 LSB
Length: 5 mm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 125 mW
Power Consumption: 85 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 83 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Width: 5 mm
Unit Weight: 72.800 mg