74LVC1G126DRLRG4

595-74LVC1G126DRLRG4

74LVC1G126DRLRG4

Mfr.:

Description:
Buffers & Line Drivers Sgl Bus Buffer Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74LVC1G126DRLR
Texas Instruments
Buffers & Line Drivers Sngl Bus Bffr Gate

Product Attribute Attribute Value
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-5X3-5
- 32 mA
32 mA
10 uA
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Buffer/Line Driver
Height: 0.55 mm
Input Signal Type: Single-Ended
Length: 1.6 mm
Logic Type: Monostable Multivibrator
Number of Channels: 1 Channel
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.5 ns at 3.3 V
Series: SN74LVC1G126
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Technology: CMOS
Width: 1.2 mm
Unit Weight: 2.800 mg